TPS7A0518PDBZR | ||
---|---|---|
DigiKey Part Number | 296-TPS7A0518PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0518PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0518PDBZRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A0518PDBZR | |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.392V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.22900 | ¥52.29 |
25 | ¥4.90920 | ¥122.73 |
100 | ¥4.00700 | ¥400.70 |
250 | ¥3.72148 | ¥930.37 |
500 | ¥3.16734 | ¥1,583.67 |
1,000 | ¥2.53390 | ¥2,533.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29632 | ¥6,888.96 |
6,000 | ¥2.13795 | ¥12,827.70 |
15,000 | ¥2.05876 | ¥30,881.40 |
30,000 | ¥1.97958 | ¥59,387.40 |