CDS-15158-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-3539-2-ND - Tape & Reel (TR) 102-3539-1-ND - Cut Tape (CT) 102-3539-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDS-15158-SMT-TR | |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 680 Hz ~ 20 kHz Top Square | |
Datasheet | Datasheet | |
EDA/CAD Models | CDS-15158-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Sm2Co17 | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥39.86500 | ¥398.65 |
25 | ¥36.69560 | ¥917.39 |
50 | ¥34.40540 | ¥1,720.27 |
100 | ¥32.20690 | ¥3,220.69 |
250 | ¥30.92824 | ¥7,732.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥34.97743 | ¥20,986.46 |