


SMS-1508MS-2-R | |
|---|---|
DigiKey Part Number | 668-1260-2-ND - Tape & Reel (TR) 668-1260-1-ND - Cut Tape (CT) 668-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1508MS-2-R |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 10 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1508MS-2-R Models |
Category | Efficiency - Testing 500mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Square |
Type General Purpose | Material - Cone Polyimide (PI) |
Frequency Range 500 Hz ~ 10 kHz | Material - Magnet SmCo |
Frequency - Self Resonant 800Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Efficiency - dBA 87.00 | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.26000 | ¥64.26 |
| 10 | ¥50.67900 | ¥506.79 |
| 25 | ¥46.22600 | ¥1,155.65 |
| 50 | ¥43.64900 | ¥2,182.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥36.14098 | ¥21,684.59 |
| 1,200 | ¥35.66119 | ¥42,793.43 |




