CMS-25148N | ||
---|---|---|
DigiKey Part Number | 102-3840-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-25148N | |
Description | SPEAKER 8OHM 1W TOP PORT 92DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 840 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-25148N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 840 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1050Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥31.86000 | ¥318.60 |
25 | ¥29.36960 | ¥734.24 |