AP2112K-3.3TRG1

DigiKey Part Number
AP2112K-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2112K-3.3TRG1DICT-ND - Cut Tape (CT)
AP2112K-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2112K-3.3TRG1
Description
IC REG LINEAR 3.3V 600MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2112K-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65sB (100Hz ~ 1KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.35600¥23.56
25¥2.15760¥53.94
100¥1.60490¥160.49
250¥1.45468¥363.67
500¥1.20398¥601.99
1,000¥0.90295¥902.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82769¥2,483.07
6,000¥0.77754¥4,665.24
15,000¥0.72736¥10,910.40
30,000¥0.66717¥20,015.10
75,000¥0.64209¥48,156.75
Manufacturers Standard Package