LD1117S18TR | |
---|---|
DigiKey Part Number | 497-7308-2-ND - Tape & Reel (TR) 497-7308-1-ND - Cut Tape (CT) 497-7308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S18TR |
Description | IC REG LINEAR 1.8V 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S18TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.59800 | ¥45.98 |
25 | ¥4.29200 | ¥107.30 |
100 | ¥3.43420 | ¥343.42 |
250 | ¥3.18872 | ¥797.18 |
500 | ¥2.69810 | ¥1,349.05 |
1,000 | ¥2.08482 | ¥2,084.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.90088 | ¥4,752.20 |
5,000 | ¥1.77826 | ¥8,891.30 |
12,500 | ¥1.65562 | ¥20,695.25 |
25,000 | ¥1.56977 | ¥39,244.25 |