TPS78001DRVR | ||
---|---|---|
DigiKey Part Number | 296-23438-2-ND - Tape & Reel (TR) 296-23438-1-ND - Cut Tape (CT) 296-23438-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS78001DRVR | |
Description | IC REG LIN POS ADJ 150MA 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS78001DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.60520 | ¥140.13 |
100 | ¥4.57420 | ¥457.42 |
250 | ¥4.24884 | ¥1,062.21 |
500 | ¥3.61606 | ¥1,808.03 |
1,000 | ¥2.89281 | ¥2,892.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.62166 | ¥7,864.98 |
6,000 | ¥2.44085 | ¥14,645.10 |
15,000 | ¥2.35044 | ¥35,256.60 |
30,000 | ¥2.26004 | ¥67,801.20 |