
INA333AIDGKT | |
|---|---|
DigiKey Part Number | 296-23565-2-ND - Tape & Reel (TR) 296-23565-1-ND - Cut Tape (CT) 296-23565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDGKT Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥36.90900 | ¥369.09 |
| 25 | ¥34.07920 | ¥851.98 |
| 100 | ¥30.96780 | ¥3,096.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥31.91796 | ¥7,979.49 |
| 500 | ¥30.94946 | ¥15,474.73 |
| 750 | ¥30.46463 | ¥22,848.47 |
| 1,250 | ¥29.92729 | ¥37,409.11 |
| 1,750 | ¥29.61325 | ¥51,823.19 |
| 2,500 | ¥29.31122 | ¥73,278.05 |






