OPA379AIDCKR | ||
---|---|---|
DigiKey Part Number | 296-41478-2-ND - Tape & Reel (TR) 296-41478-1-ND - Cut Tape (CT) 296-41478-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA379AIDCKR | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA379AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.41040 | ¥435.26 |
100 | ¥14.83510 | ¥1,483.51 |
250 | ¥13.92964 | ¥3,482.41 |
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.09897 | ¥10,098.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40249 | ¥28,207.47 |
6,000 | ¥9.05425 | ¥54,325.50 |