
TLV9004IDYYR | |
|---|---|
DigiKey Part Number | 296-TLV9004IDYYRTR-ND - Tape & Reel (TR) 296-TLV9004IDYYRCT-ND - Cut Tape (CT) 296-TLV9004IDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004IDYYR |
Description | QUAD, 5.5-V, 1-MHZ, RRIO OPERATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004IDYYR Models |
Category | Current - Input Bias 5 pA |
Mfr | Voltage - Input Offset 400 µV |
Series | Current - Supply 60µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.53520 | ¥113.38 |
| 100 | ¥3.98120 | ¥398.12 |
| 250 | ¥3.71688 | ¥929.22 |
| 500 | ¥3.55742 | ¥1,778.71 |
| 1,000 | ¥3.42899 | ¥3,428.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.26414 | ¥9,792.42 |
| 6,000 | ¥3.18482 | ¥19,108.92 |
| 9,000 | ¥3.14508 | ¥28,305.72 |
| 15,000 | ¥3.10108 | ¥46,516.20 |
| 21,000 | ¥3.07536 | ¥64,582.56 |


