TPS7A0212PDBVR | ||
---|---|---|
DigiKey Part Number | 296-TPS7A0212PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0212PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0212PDBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A0212PDBVR | |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A0212PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.39160 | ¥184.79 |
100 | ¥6.07250 | ¥607.25 |
250 | ¥5.67692 | ¥1,419.23 |
500 | ¥5.01674 | ¥2,508.37 |
1,000 | ¥4.64854 | ¥4,648.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64854 | ¥13,945.62 |