SN74AUP1G57DCKR | ||
---|---|---|
DigiKey Part Number | 296-19083-2-ND - Tape & Reel (TR) 296-19083-1-ND - Cut Tape (CT) 296-19083-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G57DCKR | |
Description | IC CONFIG MULT-FUNC GATE SC70-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G57DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.26000 | ¥32.60 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.43730 | ¥243.73 |
250 | ¥2.26304 | ¥565.76 |
500 | ¥1.91490 | ¥957.45 |
1,000 | ¥1.47963 | ¥1,479.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82768 | ¥2,483.04 |
6,000 | ¥0.78170 | ¥4,690.20 |
15,000 | ¥0.71273 | ¥10,690.95 |
30,000 | ¥0.66674 | ¥20,002.20 |
75,000 | ¥0.59777 | ¥44,832.75 |