ACS723LLCTR-40AU-T | ||
---|---|---|
DigiKey Part Number | 620-1647-2-ND - Tape & Reel (TR) 620-1647-1-ND - Cut Tape (CT) 620-1647-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS723LLCTR-40AU-T | |
Description | SENSOR CURRENT HALL 40A DC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS723LLCTR-40AU-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACS723 |
Product Training Modules | Hall Effect Current Sensor |
Featured Product | Allegro MicroSystems – Current Sensor ICs |
PCN Packaging | Tape Change 27/Jan/2023 |
HTML Datasheet | ACS723 |
EDA Models | ACS723LLCTR-40AU-T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.23000 | ¥47.23 |
10 | ¥35.41200 | ¥354.12 |
25 | ¥31.48040 | ¥787.01 |
50 | ¥29.90660 | ¥1,495.33 |
100 | ¥29.11880 | ¥2,911.88 |
500 | ¥24.39688 | ¥12,198.44 |
1,000 | ¥22.82294 | ¥22,822.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.03591 | ¥66,107.73 |
Attribute | Description |
---|---|
Other Names | 620-1647-6 ACS723LLCTR-40AU-T-ND 620-1647-2 620-1647-1 |
Standard Package | 3,000 |