Similar



STLQ020PUR | |
|---|---|
DigiKey Part Number | 497-17711-2-ND - Tape & Reel (TR) 497-17711-1-ND - Cut Tape (CT) 497-17711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020PUR |
Description | IC REG LIN POS ADJ 200MA 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020PUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 150 µA |
Part Status Active | PSRR 60dB ~ 40dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5219YMT-TR | Microchip Technology | 1,380 | 576-3522-1-ND | ¥14.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91900 | ¥29.19 |
| 25 | ¥2.60680 | ¥65.17 |
| 100 | ¥2.26520 | ¥226.52 |
| 250 | ¥2.10156 | ¥525.39 |
| 500 | ¥2.00300 | ¥1,001.50 |
| 1,000 | ¥1.92186 | ¥1,921.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.82152 | ¥5,464.56 |
| 6,000 | ¥1.77243 | ¥10,634.58 |
| 9,000 | ¥1.74784 | ¥15,730.56 |
| 15,000 | ¥1.72059 | ¥25,808.85 |
| 21,000 | ¥1.70467 | ¥35,798.07 |
| 30,000 | ¥1.68936 | ¥50,680.80 |












