ZXCL330H5TA | |
---|---|
DigiKey Part Number | 31-ZXCL330H5TATR-ND - Tape & Reel (TR) 31-ZXCL330H5TACT-ND - Cut Tape (CT) 31-ZXCL330H5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCL330H5TA |
Description | IC REG LINEAR 3.3V 150MA SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCL330H5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.22480 | ¥80.62 |
100 | ¥2.63210 | ¥263.21 |
250 | ¥2.44524 | ¥611.31 |
500 | ¥2.08104 | ¥1,040.52 |
1,000 | ¥1.83179 | ¥1,831.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83184 | ¥5,495.52 |