AP7115-33SEG-7 | |
---|---|
DigiKey Part Number | AP7115-33SEG-7DITR-ND - Tape & Reel (TR) AP7115-33SEG-7DICT-ND - Cut Tape (CT) AP7115-33SEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7115-33SEG-7 |
Description | IC REG LINEAR 3.3V 150MA SOT353 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.67960 | ¥66.99 |
100 | ¥1.99490 | ¥199.49 |
250 | ¥1.80836 | ¥452.09 |
500 | ¥1.49640 | ¥748.20 |
1,000 | ¥1.12230 | ¥1,122.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02880 | ¥3,086.40 |
6,000 | ¥0.96645 | ¥5,798.70 |
15,000 | ¥0.90410 | ¥13,561.50 |
30,000 | ¥0.82928 | ¥24,878.40 |
75,000 | ¥0.79810 | ¥59,857.50 |