
CX2016DB48000C0WPLA2 | |
|---|---|
DigiKey Part Number | 478-CX2016DB48000C0WPLA2TR-ND - Tape & Reel (TR) 478-CX2016DB48000C0WPLA2CT-ND - Cut Tape (CT) 478-CX2016DB48000C0WPLA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB48000C0WPLA2 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB48000C0WPLA2 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.51700 | ¥65.17 |
| 25 | ¥6.16600 | ¥154.15 |
| 50 | ¥5.90980 | ¥295.49 |
| 100 | ¥5.66490 | ¥566.49 |
| 250 | ¥5.35732 | ¥1,339.33 |
| 500 | ¥5.13566 | ¥2,567.83 |
| 1,000 | ¥4.92321 | ¥4,923.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.60460 | ¥13,813.80 |
| 6,000 | ¥4.41443 | ¥26,486.58 |
| 9,000 | ¥4.30690 | ¥38,762.10 |
| 15,000 | ¥4.17526 | ¥62,628.90 |


