Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 67,034
Stocking Options
Environmental Options
Media
Exclude
67,034Results

Showing
of 67,034
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
160,663
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.37774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
31,043
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.74428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-1.8YC5-TR
IC REG LINEAR 1.8V 150MA SC-70-5
Microchip Technology
18,076
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.74428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
TLV73333PDBVR
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
31,847
In Stock
1 : ¥1.24000
Cut Tape (CT)
3,000 : ¥0.51525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.27V @ 300mA
300mA
60 µA
-
68dB ~ 28dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
MIC5203-3.8YM5-TR
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
157,448
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.90968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
78,594
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.90968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
35,191
In Stock
1 : ¥1.32000
Cut Tape (CT)
4,000 : ¥0.51194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TSOT-23-5
MIC5365-3.3YD5-TR
IC REG LIN 3.3V 150MA TSOT-23-5
Microchip Technology
43,909
In Stock
1 : ¥1.41000
Cut Tape (CT)
3,000 : ¥1.07507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SC-70-5
MIC5365-3.0YC5-TR
IC REG LINEAR 3V 150MA SC-70-5
Microchip Technology
75,792
In Stock
1 : ¥1.49000
Cut Tape (CT)
3,000 : ¥0.99238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
5-TSOP
NCP114ASN120T1G
IC REG LINEAR 1.2V 300MA 5-TSOP
onsemi
44,807
In Stock
1 : ¥1.49000
Cut Tape (CT)
3,000 : ¥0.56480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
AP7387Q-30Y-13
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
31,831
In Stock
1 : ¥1.49000
Cut Tape (CT)
1,000 : ¥0.62420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AS78L05RTR-G1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
235,434
In Stock
738,000
Factory
1 : ¥1.57000
Cut Tape (CT)
1,000 : ¥0.53216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT-25
Diodes Incorporated
1,945
In Stock
1 : ¥1.57000
Cut Tape (CT)
3,000 : ¥0.60659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
-
600mA
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Current Limit, Enable
Over Current, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
101,225
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.65296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
49,540
In Stock
186,000
Factory
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.65296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
37,514
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.65296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-5
MIC5205-3.6YM5-TR
IC REG LINEAR 3.6V 150MA SOT23-5
Microchip Technology
7,975
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥1.24047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.6V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
TLV70033DCKR
IC REG LINEAR 3.3V 200MA SC-70-5
Texas Instruments
7,409
In Stock
1 : ¥1.49000
Cut Tape (CT)
3,000 : ¥0.64107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT-25
Diodes Incorporated
95,349
In Stock
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥0.74177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT 23-5
MIC5317-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
37,361
In Stock
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥1.32317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
LM337IMP/NOPB
TLV1117LV33DCYR
IC REG LINEAR 3.3V 1A SOT-223-4
Texas Instruments
13,203
In Stock
1 : ¥1.82000
Cut Tape (CT)
2,500 : ¥0.74273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
155,474
In Stock
1 : ¥1.98000
Cut Tape (CT)
4,000 : ¥0.77711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
62,365
In Stock
1 : ¥1.98000
Cut Tape (CT)
4,000 : ¥0.77711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
76,617
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥0.85331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
4-UDFN Exposed Pad
MIC5317-3.3YMT-TZ
IC REG LINEAR 3.3V 150MA 4-DFN
Microchip Technology
33,271
In Stock
1 : ¥2.07000
Cut Tape (CT)
10,000 : ¥1.65397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
Showing
of 67,034

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.