TPS60400DBVR

DigiKey Part Number
296-27004-2-ND - Tape & Reel (TR)
296-27004-1-ND - Cut Tape (CT)
296-27004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60400DBVR
Description
IC REG CHG PUMP INV 60MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60400DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz ~ 250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.84700¥68.47
25¥6.50240¥162.56
100¥5.33970¥533.97
250¥4.99160¥1,247.90
500¥4.41134¥2,205.67
1,000¥3.48263¥3,482.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.25045¥9,751.35
6,000¥3.08793¥18,527.58
15,000¥2.97184¥44,577.60
Manufacturers Standard Package