SIC431CED-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC431CED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC431CED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC431CED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC431CED-T1-GE3 |
Description | IC REG BUCK ADJ 24A POWERPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.69100 | ¥226.91 |
25 | ¥21.45280 | ¥536.32 |
100 | ¥18.59340 | ¥1,859.34 |
250 | ¥17.63992 | ¥4,409.98 |
500 | ¥15.82828 | ¥7,914.14 |
1,000 | ¥13.34922 | ¥13,349.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.68175 | ¥38,045.25 |
6,000 | ¥12.20500 | ¥73,230.00 |