Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74901DRCT

DigiKey Part Number
296-44554-2-ND - Tape & Reel (TR)
296-44554-1-ND - Cut Tape (CT)
296-44554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74901DRCT
Description
IC REG LINEAR POS ADJ 3A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74901DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
10-VSON (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥28.32500¥283.25
25¥26.07360¥651.84
100¥23.59180¥2,359.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.40936¥5,602.34
500¥21.69650¥10,848.25
750¥21.33945¥16,004.59
1,250¥20.94406¥26,180.08
1,750¥20.71289¥36,247.56
2,500¥20.49054¥51,226.35
Manufacturers Standard Package