
INA745AIRELR | |
|---|---|
DigiKey Part Number | 296-INA745AIRELRTR-ND - Tape & Reel (TR) 296-INA745AIRELRCT-ND - Cut Tape (CT) 296-INA745AIRELRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | INA745AIRELR |
Description | 40V, 16BIT HIGH-PRECISION I2C OU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 35A 14-VQFN (5x3) |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 14-VQFN |
Sensing Method High/Low-Side | Supplier Device Package 14-VQFN (5x3) |
Accuracy ±0.1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.53000 | ¥24.53 |
| 10 | ¥18.28200 | ¥182.82 |
| 25 | ¥16.71320 | ¥417.83 |
| 100 | ¥14.99510 | ¥1,499.51 |
| 250 | ¥14.17592 | ¥3,543.98 |
| 500 | ¥13.86222 | ¥6,931.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.58709 | ¥62,935.45 |











