
TPS65296RJER | |
|---|---|
DigiKey Part Number | 296-TPS65296RJERTR-ND - Tape & Reel (TR) 296-TPS65296RJERCT-ND - Cut Tape (CT) 296-TPS65296RJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65296RJER |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Notebook Power System Voltage Regulator IC 2 Output 18-VQFN-HR (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65296RJER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Notebook Power System | |
Voltage - Input | 4.5V ~ 18V | |
Number of Outputs | 2 | |
Voltage - Output | 1.1V, 1.8V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerVFQFN | |
Supplier Device Package | 18-VQFN-HR (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.92000 | ¥41.92 |
| 10 | ¥31.90100 | ¥319.01 |
| 25 | ¥29.40440 | ¥735.11 |
| 100 | ¥26.65560 | ¥2,665.56 |
| 250 | ¥25.34488 | ¥6,336.22 |
| 500 | ¥24.55492 | ¥12,277.46 |
| 1,000 | ¥23.90493 | ¥23,904.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.10190 | ¥69,305.70 |











