LT3580EDD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3580EDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3580EDD#PBF | |
Description | IC REG MULT CONFIG ADJ 2A 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3580EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95100 | ¥479.51 |
25 | ¥45.33200 | ¥1,133.30 |
121 | ¥39.28884 | ¥4,753.95 |
363 | ¥37.27427 | ¥13,530.56 |
605 | ¥33.44597 | ¥20,234.81 |
1,089 | ¥28.20751 | ¥30,717.98 |
2,541 | ¥26.79711 | ¥68,091.46 |