LT3022EDHC#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3022EDHC#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3022EDHC#PBF | |
Description | IC REG LINEAR POS ADJ 1A 16DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-DFN (5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3022EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
73 | ¥55.75164 | ¥4,069.87 |
146 | ¥48.40870 | ¥7,067.67 |
292 | ¥46.23298 | ¥13,500.03 |
511 | ¥42.15364 | ¥21,540.51 |
1,022 | ¥36.71450 | ¥37,522.22 |