DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,449.45000 Box | - | Box | Active | DC/DC, Negative Inverter | 1, Non-Isolated | -12V | 350mA | 5V ~ 12V | Inverting | 2MHz | Fully Populated | Board(s) | LT3580 | ||
1 In Stock | 1 : ¥1,449.45000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 12V | 300mA | 3V ~ 10V | Boost | 1MHz | Fully Populated | Board(s) | LT3580 |