ADT7470ARQZ | |
---|---|
DigiKey Part Number | 505-ADT7470ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7470ARQZ |
Description | IC SENSOR TEMP FAN CTRLR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor External Sensor External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7470ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | External | |
Sensing Temperature | External Sensor | |
Accuracy | - | |
Topology | ADC, Comparator, Fan Speed Control, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥52.05500 | ¥520.55 |
98 | ¥43.09571 | ¥4,223.38 |
294 | ¥41.15871 | ¥12,100.66 |
588 | ¥37.52704 | ¥22,065.90 |
1,078 | ¥32.68485 | ¥35,234.27 |
2,548 | ¥31.47431 | ¥80,196.54 |