ADT7470ARQZ-REEL | ||
---|---|---|
DigiKey Part Number | ADT7470ARQZ-REELTR-ND - Tape & Reel (TR) ADT7470ARQZ-REELCT-ND - Cut Tape (CT) ADT7470ARQZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7470ARQZ-REEL | |
Description | IC SENSOR TEMP FAN CTRLR 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor External Sensor External Sensor I2C/SMBus Output 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7470ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | External | |
Sensing Temperature | External Sensor | |
Accuracy | - | |
Topology | ADC, Comparator, Fan Speed Control, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥52.05500 | ¥520.55 |
25 | ¥49.63360 | ¥1,240.84 |
100 | ¥43.09580 | ¥4,309.58 |
250 | ¥41.15872 | ¥10,289.68 |
500 | ¥37.52706 | ¥18,763.53 |
1,000 | ¥32.68486 | ¥32,684.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.47431 | ¥78,685.77 |