MAX705ESA+T | ||
---|---|---|
DigiKey Part Number | MAX705ESA+TTR-ND - Tape & Reel (TR) MAX705ESA+TCT-ND - Cut Tape (CT) MAX705ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX705ESA+T | |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX705ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.38000 | ¥90.38 |
10 | ¥83.05400 | ¥830.54 |
25 | ¥79.61080 | ¥1,990.27 |
100 | ¥70.14310 | ¥7,014.31 |
250 | ¥66.70060 | ¥16,675.15 |
500 | ¥62.39728 | ¥31,198.64 |
1,000 | ¥57.23335 | ¥57,233.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.08170 | ¥137,704.25 |