


L7812CV-DG | |
|---|---|
DigiKey Part Number | 497-12406-ND |
Manufacturer | |
Manufacturer Product Number | L7812CV-DG |
Description | IC REG LINEAR 12V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7812CV-DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.63900 | ¥46.39 |
| 50 | ¥3.88860 | ¥194.43 |
| 100 | ¥3.65530 | ¥365.53 |
| 250 | ¥3.40956 | ¥852.39 |
| 500 | ¥3.26136 | ¥1,630.68 |
| 1,000 | ¥3.13937 | ¥3,139.37 |
| 2,500 | ¥3.01054 | ¥7,526.35 |
| 5,000 | ¥2.93289 | ¥14,664.45 |








