Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1296DCSW#PBF

DigiKey Part Number
LTC1296DCSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1296DCSW#PBF
Description
IC DAS/ADC/DAC SPECIAL 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1296DCSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, Parallel
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Dual ±
Packaging
Tube
Voltage - Supply
±5V, 5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
12 b
Supplier Device Package
20-SO
Sampling Rate (Per Second)
46.5k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.71000¥255.71
10¥206.68400¥2,066.84
38¥189.81395¥7,212.93
114¥179.96965¥20,516.54
266¥174.20218¥46,337.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.