16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7682BCPZ

DigiKey Part Number
505-AD7682BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7682BCPZ
Description
IC ADC 16BIT 20-LFCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7682BCPZ Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tray
Voltage - Supply, Analog
2.3V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.3V ~ 5.5V
Number of Bits
16
Features
Temperature Sensor
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
20-WFQFN Exposed Pad, CSP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
20-LFCSP (4x4)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.75000¥152.75
10¥121.51100¥1,215.11
65¥107.43108¥6,983.02
130¥103.82854¥13,497.71
260¥100.86373¥26,224.57
520¥98.42346¥51,180.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.