TPS22960DCNR | |
---|---|
DigiKey Part Number | 296-24545-2-ND - Tape & Reel (TR) 296-24545-1-ND - Cut Tape (CT) 296-24545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22960DCNR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22960DCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 342mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.92040 | ¥148.01 |
100 | ¥4.86320 | ¥486.32 |
250 | ¥4.54568 | ¥1,136.42 |
500 | ¥4.01716 | ¥2,008.58 |
1,000 | ¥3.17144 | ¥3,171.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96004 | ¥8,880.12 |
6,000 | ¥2.81204 | ¥16,872.24 |
15,000 | ¥2.70633 | ¥40,594.95 |
30,000 | ¥2.62175 | ¥78,652.50 |