



B3SL-1002P | |
|---|---|
DigiKey Part Number | SW1064TR-ND - Tape & Reel (TR) SW1064CT-ND - Cut Tape (CT) SW1064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SL-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SL-1002P Models |
Category | Termination Style J Lead |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 200gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Fully |
Switch Function Off-Mom | Operating Temperature -25°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.36900 | ¥73.69 |
| 25 | ¥6.85400 | ¥171.35 |
| 100 | ¥6.11070 | ¥611.07 |
| 250 | ¥5.66132 | ¥1,415.33 |
| 500 | ¥5.34936 | ¥2,674.68 |
| 1,000 | ¥5.06380 | ¥5,063.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.80533 | ¥9,610.66 |
| 4,000 | ¥4.57387 | ¥18,295.48 |
| 6,000 | ¥4.45065 | ¥26,703.90 |
| 10,000 | ¥4.30774 | ¥43,077.40 |
| 14,000 | ¥4.22083 | ¥59,091.62 |
| 20,000 | ¥4.13469 | ¥82,693.80 |











