Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,094 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥4.53797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.40mm | - | Top Actuated | SMD (SMT) Tab | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
9,383 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,400 : ¥4.78969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.10mm | - | Top Actuated | SMD (SMT) Tab | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
38,461 In Stock 18,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥4.85398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.40mm | - | Top Actuated | SMD (SMT) Tab | 6.00mm x 6.00mm | Non-Illuminated | - | - | 357gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
5,783 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,400 : ¥5.12351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.10mm | - | Top Actuated | SMD (SMT) Tab | 6.00mm x 6.00mm | Non-Illuminated | - | - | 357gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
0 In Stock Check Lead Time | 1,400 : ¥6.01094 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | - | - | - | - | - | - | Non-Illuminated | - | - | - | IP67 - Dust Tight, Waterproof | - | -25°C ~ 90°C |