Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,311 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.81681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:2 | High Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 10A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
442 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥11.11290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 3A | 105mOhm | CMOS | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
821 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.24957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 9A | 90mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
7,495 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5V | Not Required | 2A | 58mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -30°C ~ 85°C (TA) | - | - | Surface Mount | UCSP30L1 | 4-XFBGA, CSPBGA | ||
18,593 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.09193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Non-Inverting | Load Discharge | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
3,050 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.40452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 100mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 6-SSOP | SOT-23-6 | ||
34,011 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.80128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
33,745 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.80128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
4,922 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.88542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | N-Channel | On/Off | 1.2V ~ 2.4V, 2.7V ~ 4.5V | Not Required | 500mA | 120mOhm | - | Load Discharge | Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | VCSP50L1 | 6-UFBGA, CSPBGA | ||
7,180 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.29668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 160mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-SSOP | SC-74A, SOT-753 | ||
17,030 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.55205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 160mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-SSOP | SC-74A, SOT-753 | ||
226 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.71456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 28V | 7V | 2A | 180mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
3,874 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.56196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | - | 4V ~ 18V | 2A | 500mOhm | CMOS | - | Over Current, Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-MSOP | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | ||
6,340 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,500 : ¥7.74588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 5A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
156 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.88018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | Logic | 3V ~ 5.5V | Not Required | 17.5A | 40mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
5,675 In Stock | 1 : ¥21.75000 Cut Tape (CT) 2,000 : ¥9.93980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 18A | 45mOhm | CMOS | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-J3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,818 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,500 : ¥13.55294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | - | 6V ~ 28V | 21A | 45mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 16-HSSOP-C | 16-LFSOP (0.154", 3.90mm Width) Exposed Pad | ||
942 In Stock | 1 : ¥191.69000 Cut Tape (CT) 1,000 : ¥129.13090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 6.25V ~ 30V | - | 70mOhm | Non-Inverting | Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C | - | - | Surface Mount, Wettable Flank | VQFN046V8080 | 46-VFQFN Exposed Pad | |||
2,170 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.27228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
7,327 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.05234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 100mOhm | Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 6-SSOP | SOT-23-6 | ||
5,000 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.54877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
4,915 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.54877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3.2A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
2,584 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.54877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.5A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
2,147 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.54877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3.2A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
2,606 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.06452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.15A | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-SSOP | SC-74A, SOT-753 |