BD82044FVJ-GE2 | ||
---|---|---|
DigiKey Part Number | 846-BD82044FVJ-GE2TR-ND - Tape & Reel (TR) 846-BD82044FVJ-GE2CT-ND - Cut Tape (CT) 846-BD82044FVJ-GE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD82044FVJ-GE2 | |
Description | 2.5A CURRENT LIMIT HIGH SIDE SWI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.44760 | ¥136.19 |
100 | ¥4.44700 | ¥444.70 |
250 | ¥4.13096 | ¥1,032.74 |
500 | ¥3.51558 | ¥1,757.79 |
1,000 | ¥2.81244 | ¥2,812.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.54877 | ¥6,371.93 |
5,000 | ¥2.37301 | ¥11,865.05 |
12,500 | ¥2.28512 | ¥28,564.00 |
25,000 | ¥2.19723 | ¥54,930.75 |