BTS70041EPPXUMA1 | |
---|---|
DigiKey Part Number | BTS70041EPPXUMA1TR-ND - Tape & Reel (TR) BTS70041EPPXUMA1CT-ND - Cut Tape (CT) BTS70041EPPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70041EPPXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70041EPPXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 4.4mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Current, Over/Under Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥20.18800 | ¥201.88 |
25 | ¥19.04360 | ¥476.09 |
100 | ¥16.22440 | ¥1,622.44 |
250 | ¥15.23392 | ¥3,808.48 |
500 | ¥13.32972 | ¥6,664.86 |
1,000 | ¥11.04466 | ¥11,044.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.28295 | ¥30,848.85 |
6,000 | ¥9.90211 | ¥59,412.66 |