ULN2003AIDR | |
---|---|
DigiKey Part Number | 296-15407-2-ND - Tape & Reel (TR) 296-15407-1-ND - Cut Tape (CT) 296-15407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003AIDR |
Description | IC PWR RELAY 7NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77000 | ¥47.70 |
100 | ¥3.30200 | ¥330.20 |
500 | ¥2.75918 | ¥1,379.59 |
1,000 | ¥2.34827 | ¥2,348.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09145 | ¥5,228.62 |
5,000 | ¥1.98137 | ¥9,906.85 |
12,500 | ¥1.83460 | ¥22,932.50 |
25,000 | ¥1.81643 | ¥45,410.75 |