
AO4818B | |
|---|---|
DigiKey Part Number | 785-1059-2-ND - Tape & Reel (TR) 785-1059-1-ND - Cut Tape (CT) 785-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4818B |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.13700 | ¥71.37 |
| 100 | ¥4.70980 | ¥470.98 |
| 500 | ¥3.66808 | ¥1,834.04 |
| 1,000 | ¥3.33256 | ¥3,332.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.90655 | ¥8,719.65 |
| 6,000 | ¥2.69208 | ¥16,152.48 |
| 9,000 | ¥2.58283 | ¥23,245.47 |
| 15,000 | ¥2.46011 | ¥36,901.65 |
| 21,000 | ¥2.38746 | ¥50,136.66 |
| 30,000 | ¥2.34661 | ¥70,398.30 |



