
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L78L05ACZ-AP | |
---|---|
DigiKey Part Number | 497-16173-1-ND - Cut Tape (CT) 497-16173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L05ACZ-AP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ACZ-AP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | L78L Datasheet |
Other Related Documents | L7805AB View All Specifications |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
EDA Models | L78L05ACZ-AP Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 17,574
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.15000 | ¥2.15 |
10 | ¥1.49700 | ¥14.97 |
25 | ¥1.32640 | ¥33.16 |
100 | ¥1.13880 | ¥113.88 |
250 | ¥1.04796 | ¥261.99 |
500 | ¥0.99354 | ¥496.77 |
1,000 | ¥0.94871 | ¥948.71 |
Tape & Box (TB)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91175 | ¥1,823.50 |
4,000 | ¥0.88135 | ¥3,525.40 |
6,000 | ¥0.86614 | ¥5,196.84 |
10,000 | ¥0.84926 | ¥8,492.60 |
14,000 | ¥0.83940 | ¥11,751.60 |
20,000 | ¥0.82992 | ¥16,598.40 |
50,000 | ¥0.80950 | ¥40,475.00 |
100,000 | ¥0.79719 | ¥79,719.00 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | L78L05ACZ-AP-ND 497-16173-3 497-16173-1 |
Standard Package | 2,000 |