TPS1H100AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-42052-2-ND - Tape & Reel (TR) 296-42052-1-ND - Cut Tape (CT) 296-42052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1H100AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1H100AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 80mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.99800 | ¥139.98 |
25 | ¥13.20480 | ¥330.12 |
100 | ¥11.25080 | ¥1,125.08 |
250 | ¥10.56380 | ¥2,640.95 |
500 | ¥9.24350 | ¥4,621.75 |
1,000 | ¥7.65891 | ¥7,658.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.13069 | ¥14,261.38 |
6,000 | ¥6.86659 | ¥41,199.54 |
10,000 | ¥6.60248 | ¥66,024.80 |