TPS92643QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92643QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92643QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92643QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92643QPWPRQ1 |
Description | AUTOMOTIVE 3-A SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92643QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32800 | ¥203.28 |
25 | ¥19.17480 | ¥479.37 |
100 | ¥16.33770 | ¥1,633.77 |
250 | ¥15.34000 | ¥3,835.00 |
500 | ¥13.42266 | ¥6,711.33 |
1,000 | ¥11.12159 | ¥11,121.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.35463 | ¥20,709.26 |
6,000 | ¥9.97110 | ¥59,826.60 |