A3938SLDTR-T | |
---|---|
DigiKey Part Number | 620-1130-2-ND - Tape & Reel (TR) 620-1130-1-ND - Cut Tape (CT) 620-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3938SLDTR-T |
Description | IC MOTOR DRIVER 18V-50V 38TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 18V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥52.94500 | ¥529.45 |
25 | ¥50.48400 | ¥1,262.10 |
100 | ¥43.83660 | ¥4,383.66 |
250 | ¥41.86608 | ¥10,466.52 |
500 | ¥38.17214 | ¥19,086.07 |
1,000 | ¥33.24671 | ¥33,246.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥32.01531 | ¥128,061.24 |