AL8861Y-13 | |
---|---|
DigiKey Part Number | AL8861Y-13DITR-ND - Tape & Reel (TR) AL8861Y-13DICT-ND - Cut Tape (CT) AL8861Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8861Y-13 |
Description | IC LED DRV RGLTR PWM SOT89-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AL8861Y-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥4.96160 | ¥124.04 |
100 | ¥4.05050 | ¥405.05 |
250 | ¥3.76252 | ¥940.63 |
500 | ¥3.20214 | ¥1,601.07 |
1,000 | ¥2.56173 | ¥2,561.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32157 | ¥5,803.93 |
5,000 | ¥2.16146 | ¥10,807.30 |
12,500 | ¥2.08140 | ¥26,017.50 |
25,000 | ¥2.00135 | ¥50,033.75 |