AL8860MP-13 | ||
---|---|---|
DigiKey Part Number | AL8860MP-13DITR-ND - Tape & Reel (TR) AL8860MP-13DICT-ND - Cut Tape (CT) AL8860MP-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL8860MP-13 | |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | AL8860MP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.29500 | ¥52.95 |
25 | ¥4.97160 | ¥124.29 |
100 | ¥4.05710 | ¥405.71 |
250 | ¥3.76840 | ¥942.10 |
500 | ¥3.20706 | ¥1,603.53 |
1,000 | ¥2.56567 | ¥2,565.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32518 | ¥5,812.95 |
5,000 | ¥2.16480 | ¥10,824.00 |
12,500 | ¥2.08464 | ¥26,058.00 |
25,000 | ¥2.00446 | ¥50,111.50 |