LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861,060 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.91663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
48,334 In Stock 78,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 1.4V | 40V | 40V | 100mA | 25kHz | PWM | Lighting | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
17,279 In Stock 417,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.51909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 20mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
139,647 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2V | 6V | - | 20mA | 150kHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
19,887 In Stock 75,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 16V | - | 1.4A (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
11,929 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 1 | 6V | 42V | 42V | 100mA | - | PWM | LED Lighting | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6-1 | ||
11,188 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.20549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 1 | - | 16V | 16V | 250mA | - | PWM | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
7,500 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.47719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 1 | - | 16V | 16V | 250mA | - | PWM | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,336 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.47859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 1 | - | 16V | 16V | 250mA | - | PWM | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
97,673 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 1 | 5V | 42 V | 0.5V ~ 40V | 100mA | - | PWM | Lighting | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
4,542 In Stock 150,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.19022 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Linear | Constant Current | Yes | 1 | 2.5V | 60V | - | 200mA | - | PWM | Signage | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
43,423 In Stock 27,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.51909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 30mA | - | - | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
80,040 In Stock 9,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.36019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 3.5V | 60V | 1V ~ 60V | 150mA | - | PWM | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN3030-6 | ||
9,080 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.13282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Linear | No | 1 | - | 60V | - | 10mA | - | Analog, PWM | LED Lighting | - | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | ||
6,541 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.40452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 1 | 2.5V | 5.5V | - | 1.5A | - | Analog, PWM | Mobile Communications | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.51x0.8) | ||
27,846 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.80337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 1 | 5V | 40V | 40V | 150mA | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,668 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.78684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 5V | 55V | - | 250mA | 200Hz ~ 1kHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
618 In Stock | 1 : ¥4.02000 Bag | - | Bag | Active | Linear | Constant Current | - | 1 | 5V | 90V | 90V | 25mA | - | - | LED Lighting | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.70588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 2 | 2.4V | 5.5V | - | 20mA | - | Multi-Step | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.93251 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Linear | Constant Current | Yes | 1 | 2.5V | 35V | 35V | 100mA | - | PWM | - | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6-1 | ||
0 In Stock Check Lead Time | 3,000 : ¥10.52184 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Linear | Constant Current | Yes | 1 | 2.5V | 40V | 40V | 500mA | - | PWM | - | -40°C ~ 125°C | - | - | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 |