
IS32LT3177-STLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3177-STLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3177-STLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3177-STLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3177-STLA3-TR |
Description | IC LED DRV LIN PWM 150MA SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 150mA SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 5V | Supplier Device Package SOT-23-6 |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63000 | ¥65.75 |
| 100 | ¥2.28500 | ¥228.50 |
| 250 | ¥2.12044 | ¥530.11 |
| 500 | ¥2.02102 | ¥1,010.51 |
| 1,000 | ¥1.93923 | ¥1,939.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83814 | ¥5,514.42 |
| 6,000 | ¥1.78869 | ¥10,732.14 |
| 9,000 | ¥1.76392 | ¥15,875.28 |
| 15,000 | ¥1.73646 | ¥26,046.90 |
| 21,000 | ¥1.72042 | ¥36,128.82 |
| 30,000 | ¥1.70500 | ¥51,150.00 |





