
BCR430UXTSA2 | |
|---|---|
DigiKey Part Number | 448-BCR430UXTSA2TR-ND - Tape & Reel (TR) 448-BCR430UXTSA2CT-ND - Cut Tape (CT) 448-BCR430UXTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR430UXTSA2 |
Description | IC LED DRV LIN PWM 100MA SOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA PG-SOT23-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | BCR430UXTSA2 Models |
Category | Voltage - Output 42V |
Manufacturer Infineon Technologies | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications LED Lighting |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package PG-SOT23-6-1 |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 42V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.22500 | ¥22.25 |
| 25 | ¥1.97800 | ¥49.45 |
| 100 | ¥1.70280 | ¥170.28 |
| 250 | ¥1.57128 | ¥392.82 |
| 500 | ¥1.49224 | ¥746.12 |
| 1,000 | ¥1.42715 | ¥1,427.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34671 | ¥4,040.13 |
| 6,000 | ¥1.30734 | ¥7,844.04 |
| 9,000 | ¥1.28763 | ¥11,588.67 |
| 15,000 | ¥1.26578 | ¥18,986.70 |
| 21,000 | ¥1.25301 | ¥26,313.21 |
| 30,000 | ¥1.24073 | ¥37,221.90 |









