Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,050 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,000 : ¥21.17302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 24V | 0.8V, 2V | 4.5A, 3.9A | Non-Inverting | 1200 V | 50ns, 50ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | ||
1,224 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.84053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | - | 4A, 4A | Non-Inverting | - | 10ns, 10ns | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
7,355 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.62653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 5.5V | - | - | Non-Inverting | - | 130µs, 18µs | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-665 | 5-HVSOF | ||
3,879 In Stock | 1 : ¥37.76000 Cut Tape (CT) 4,000 : ¥18.96749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.8V, 1.7V | 7A, 5A | Inverting | - | 650ps, 700ps | -40°C ~ 125°C | - | - | Surface Mount | 6-UDFN Exposed Pad | SSON06RX2020 | ||
4,906 In Stock | 1 : ¥35.55000 Cut Tape (CT) 2,000 : ¥26.28018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 3V ~ 5.5V | - | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | 24-HTSSOP-B | ||
2,051 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,000 : ¥21.17302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 24V | 0.8V, 2V | 4.5A, 3.9A | Non-Inverting | 1200 V | 50ns, 50ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | ||
2,800 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.76463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 5.5V | - | - | Non-Inverting | - | 130µs, 18µs | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-665 | 5-HVSOF | ||
2,196 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.96595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 7.5V ~ 14.5V | 1.7V, 1.5V | 3.5A, 4.5A | Non-Inverting | 100 V | 8ns, 6ns | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,863 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,500 : ¥10.76810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 7.5V ~ 14.5V | 1.7V, 1.5V | 3.5A, 4.5A | Non-Inverting | 100 V | 8ns, 6ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
174 In Stock | 1 : ¥9.77000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 18V | 1V, 2.6V | 60mA, 130mA | Non-Inverting | 600 V | 200ns, 100ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
145 In Stock | 1 : ¥12.56000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | High-Side or Low-Side | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 18V | 1V, 2.6V | 60mA, 130mA | Non-Inverting | 600 V | 60ns, 20ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock Check Lead Time | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥12.78847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Full-Bridge | Independent | 2 | N-Channel MOSFET | 3V ~ 5.5V | 1.65V, 3.85V | - | Non-Inverting | 40 V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | 24-HTSSOP-B | ||
0 In Stock Check Lead Time | 2,000 : ¥15.87975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 3V ~ 5.5V | - | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | 24-HTSSOP-B | ||
21 In Stock | 1 : ¥27.91000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | High-Side | 3-Phase | 3 | IGBT, N-Channel MOSFET | 11.5V ~ 20V | 0.8V, 2.6V | - | Non-Inverting | 600 V | 125ns, 50ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Not Verified | Low-Side | - | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5 ~ 5.5V | - | - | Inverting, Non-Inverting | - | 50ns, 50ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-LSSOP (0.240", 6.10mm Width) | 20-SSOP-B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 25V | - | 600mA, 600mA | Non-Inverting | - | - | -25°C ~ 150°C (TJ) | - | - | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Low-Side | Independent | 3 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 25V | - | 600mA, 600mA | Non-Inverting | - | - | -25°C ~ 150°C (TJ) | - | - | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 18V | 1V, 2.6V | 60mA, 130mA | Non-Inverting | 600 V | 200ns, 100ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.6V | - | Inverting | 600 V | 30ns, 30ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP |